Parametric Equivalent
Similar
Parametric Equivalent

ACURB204-HF | |
|---|---|
DigiKey Part Number | ACURB204-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACURB204-HF |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2GB-HF | Comchip Technology | 0 | 641-US2GB-HFTR-ND | 0,08996 € | Parametric Equivalent |
| RS2G-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | RS2G-M3/5BT-ND | 0,13193 € | Similar |
| GSUS2G | Good-Ark Semiconductor | 5.970 | 4786-GSUS2GCT-ND | 0,21000 € | Parametric Equivalent |
| HS2G | Good-Ark Semiconductor | 5.990 | 4786-HS2GCT-ND | 0,31000 € | Parametric Equivalent |
| HS2G | Taiwan Semiconductor Corporation | 6.000 | 1801-HS2GCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13848 € | 415,44 € |
| 6.000 | 0,12671 € | 760,26 € |
| 9.000 | 0,12070 € | 1.086,30 € |
| 15.000 | 0,11396 € | 1.709,40 € |
| 21.000 | 0,10997 € | 2.309,37 € |
| 30.000 | 0,10609 € | 3.182,70 € |
| 75.000 | 0,10385 € | 7.788,75 € |
| Unit Price without VAT: | 0,13848 € |
|---|---|
| Unit Price with VAT: | 0,16479 € |







