Similar

ACSRS065V0P | |
|---|---|
DigiKey Part Number | 641-1642-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACSRS065V0P |
Description | TVS DIODE 5VWM 9VC SOT23-6 |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 85°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNUP4114HMR6T1G | onsemi | 5.144 | SZNUP4114HMR6T1GOSCT-ND | 1,05000 € | Similar |


