
ACSFC1007-HF | |
|---|---|
DigiKey Part Number | 641-ACSFC1007-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACSFC1007-HF |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25513 € | 765,39 € |
| 6.000 | 0,23594 € | 1.415,64 € |
| 9.000 | 0,22617 € | 2.035,53 € |
| 15.000 | 0,21672 € | 3.250,80 € |
| Unit Price without VAT: | 0,25513 € |
|---|---|
| Unit Price with VAT: | 0,30360 € |

