
ACPDUC60V0Z-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC60V0Z-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC60V0Z-HF |
Description | AUTOMOTIVE DIODE ESD BI-DIRECTIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 152W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 60V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 95V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07712 € | 308,48 € |
| 8.000 | 0,07010 € | 560,80 € |
| 12.000 | 0,06652 € | 798,24 € |
| 20.000 | 0,06250 € | 1.250,00 € |
| 28.000 | 0,06011 € | 1.683,08 € |
| 40.000 | 0,05780 € | 2.312,00 € |
| 100.000 | 0,05312 € | 5.312,00 € |
| Unit Price without VAT: | 0,07712 € |
|---|---|
| Unit Price with VAT: | 0,09177 € |

