
ACPDUC5V0ESPC-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC5V0ESPC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0ESPC-HF |
Description | AUTOMOTIVE DIODE ESD BI-DIRECTIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.27pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07809 € | 312,36 € |
| 8.000 | 0,07098 € | 567,84 € |
| 12.000 | 0,06736 € | 808,32 € |
| 20.000 | 0,06328 € | 1.265,60 € |
| 28.000 | 0,06087 € | 1.704,36 € |
| 40.000 | 0,05853 € | 2.341,20 € |
| 100.000 | 0,05379 € | 5.379,00 € |
| Unit Price without VAT: | 0,07809 € |
|---|---|
| Unit Price with VAT: | 0,09293 € |

