
ACPDUC36VU-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC36VU-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC36VU-HF |
Description | AUTOMOTIVE DIODE ESD UNI-DIRECTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 114W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05187 € | 207,48 € |
| 8.000 | 0,04681 € | 374,48 € |
| 12.000 | 0,04423 € | 530,76 € |
| 20.000 | 0,04133 € | 826,60 € |
| 28.000 | 0,03961 € | 1.109,08 € |
| 40.000 | 0,03794 € | 1.517,60 € |
| 100.000 | 0,03428 € | 3.428,00 € |
| 200.000 | 0,03227 € | 6.454,00 € |
| Unit Price without VAT: | 0,05187 € |
|---|---|
| Unit Price with VAT: | 0,06173 € |

