
ACPDUC24VAS-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC24VAS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC24VAS-HF |
Description | AUTOMOTIVE DIODE ESD BI-DIRECTIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 7pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06054 € | 242,16 € |
| 8.000 | 0,05480 € | 438,40 € |
| 12.000 | 0,05187 € | 622,44 € |
| 20.000 | 0,04858 € | 971,60 € |
| 28.000 | 0,04663 € | 1.305,64 € |
| 40.000 | 0,04473 € | 1.789,20 € |
| 100.000 | 0,04057 € | 4.057,00 € |
| 200.000 | 0,03931 € | 7.862,00 € |
| Unit Price without VAT: | 0,06054 € |
|---|---|
| Unit Price with VAT: | 0,07204 € |

