
ACPDUC24V0HT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC24V0HT-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC24V0HT-HF |
Description | AUTOMOTIVE DIODE ESD BI-DIRECTIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 320W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 22pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.5V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08696 € | 347,84 € |
| 8.000 | 0,07921 € | 633,68 € |
| 12.000 | 0,07591 € | 910,92 € |
| Unit Price without VAT: | 0,08696 € |
|---|---|
| Unit Price with VAT: | 0,10348 € |

