
ACPDUC1V8HT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC1V8HT-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC1V8HT-HF |
Description | AUTOMOTIVE DIODE ESD BI-DIRECTIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | 2.3V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05730 € | 229,20 € |
| 8.000 | 0,05181 € | 414,48 € |
| 12.000 | 0,04900 € | 588,00 € |
| 20.000 | 0,04585 € | 917,00 € |
| 28.000 | 0,04398 € | 1.231,44 € |
| 40.000 | 0,04217 € | 1.686,80 € |
| 100.000 | 0,03818 € | 3.818,00 € |
| 200.000 | 0,03658 € | 7.316,00 € |
| Unit Price without VAT: | 0,05730 € |
|---|---|
| Unit Price with VAT: | 0,06819 € |

