
ACPDT-8V0UA-HF | |
|---|---|
DigiKey Part Number | ACPDT-8V0UA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDT-8V0UA-HF |
Description | TVS DIODE 8VWM 15VC SOT233 |
Customer Reference | |
Detailed Description | 15V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 190pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Supplier Device Package |

