
ACPDT-4V0UA-HF | |
|---|---|
DigiKey Part Number | ACPDT-4V0UA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDT-4V0UA-HF |
Description | TVS DIODE 4VWM 10.5VC SOT23 |
Customer Reference | |
Detailed Description | 10.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 300pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 4V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 10.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) | Supplier Device Package |

