
ACPDT-24VE-HF | |
|---|---|
DigiKey Part Number | 641-ACPDT-24VE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDT-24VE-HF |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 138W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10565 € | 316,95 € |
| 6.000 | 0,09620 € | 577,20 € |
| 9.000 | 0,09182 € | 826,38 € |
| Unit Price without VAT: | 0,10565 € |
|---|---|
| Unit Price with VAT: | 0,12572 € |

