
ACPDT-24V | |
|---|---|
DigiKey Part Number | 641-1671-2-ND - Tape & Reel (TR) 641-1671-1-ND - Cut Tape (CT) 641-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDT-24V |
Description | TVS DIODE 24VWM 47VC SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 47W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDT-24V | Comchip Technology | 9.863 | 641-1399-1-ND | 0,66000 € | Direct |
| CPDT-24V-HF | Comchip Technology | 57 | 641-1197-1-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,23058 € | 115,29 € |
| 1.000 | 0,20764 € | 207,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16526 € | 495,78 € |
| 6.000 | 0,15832 € | 949,92 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

