
ACPDT-24CAN-HF | |
|---|---|
DigiKey Part Number | 641-ACPDT-24CAN-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDT-24CAN-HF |
Description | TVS DIODE 24VWM 70VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15080 € | 452,40 € |
| 6.000 | 0,13816 € | 828,96 € |
| 9.000 | 0,13171 € | 1.185,39 € |
| 15.000 | 0,12447 € | 1.867,05 € |
| 21.000 | 0,12018 € | 2.523,78 € |
| 30.000 | 0,11602 € | 3.480,60 € |
| Unit Price without VAT: | 0,15080 € |
|---|---|
| Unit Price with VAT: | 0,17945 € |

