15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDQC5V0USP-IPHF

DigiKey Part Number
641-2048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPDQC5V0USP-IPHF
Description
TVS DIODE 5VWM 15V 0402C/SOD923F
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
0.3pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
15V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.820
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05147 €257,35 €
10.0000,04714 €471,40 €
15.0000,04491 €673,65 €
25.0000,04239 €1.059,75 €
35.0000,04090 €1.431,50 €
50.0000,03943 €1.971,50 €
125.0000,03825 €4.781,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05147 €
Unit Price with VAT:0,06125 €