
ACPDQC5V0UESPC-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC5V0UESPC-HFTR-ND - Tape & Reel (TR) 641-ACPDQC5V0UESPC-HFCT-ND - Cut Tape (CT) 641-ACPDQC5V0UESPC-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0UESPC-HF |
Description | TVS DIODE 5VWM 16V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 48W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.45pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 16V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09186 € | 45,93 € |
| 1.000 | 0,08150 € | 81,50 € |
| 2.000 | 0,07276 € | 145,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06327 € | 316,35 € |
| 10.000 | 0,05740 € | 574,00 € |
| 15.000 | 0,05441 € | 816,15 € |
| 25.000 | 0,05105 € | 1.276,25 € |
| 35.000 | 0,04905 € | 1.716,75 € |
| 50.000 | 0,04712 € | 2.356,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

