
ACPDQC5V0SC-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC5V0SC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0SC-HF |
Description | TVS DIODE 5VWM 18V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05154 € | 257,70 € |
| 10.000 | 0,04665 € | 466,50 € |
| 15.000 | 0,04415 € | 662,25 € |
| 25.000 | 0,04134 € | 1.033,50 € |
| 35.000 | 0,03968 € | 1.388,80 € |
| 50.000 | 0,03806 € | 1.903,00 € |
| 125.000 | 0,03452 € | 4.315,00 € |
| 250.000 | 0,03340 € | 8.350,00 € |
| Unit Price without VAT: | 0,05154 € |
|---|---|
| Unit Price with VAT: | 0,06133 € |

