
ACPDQC5V0HA-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC5V0HA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0HA-HF |
Description | TVS DIODE 5VWM 11V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 88W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 17pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04952 € | 247,60 € |
| 10.000 | 0,04480 € | 448,00 € |
| 15.000 | 0,04239 € | 635,85 € |
| 25.000 | 0,03968 € | 992,00 € |
| 35.000 | 0,03807 € | 1.332,45 € |
| 50.000 | 0,03651 € | 1.825,50 € |
| 125.000 | 0,03309 € | 4.136,25 € |
| 250.000 | 0,03187 € | 7.967,50 € |
| Unit Price without VAT: | 0,04952 € |
|---|---|
| Unit Price with VAT: | 0,05893 € |

