35V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDQC5V0ESPC-HF

DigiKey Part Number
641-2059-2-ND - Tape & Reel (TR)
641-2059-1-ND - Cut Tape (CT)
641-2059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDQC5V0ESPC-HF
Description
TVS DIODE 5VWM 35V 0402C/SOD923F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
35V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23600 €2,36 €
1000,14900 €14,90 €
5000,11134 €55,67 €
1.0000,09555 €95,55 €
2.0000,08893 €177,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07781 €389,05 €
10.0000,05852 €585,20 €
15.0000,05744 €861,60 €
25.0000,05567 €1.391,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €