Direct
Similar
Similar

ACPDQC5V0C-HF | |
|---|---|
DigiKey Part Number | 641-1515-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0C-HF |
Description | TVS DIODE 5VWM 14.5VC 0402C |
Customer Reference | |
Detailed Description | 14.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | ACPDQC5V0C-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 58W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package |




