
ACPDQC3V3R-HF | |
|---|---|
DigiKey Part Number | 641-2045-2-ND - Tape & Reel (TR) 641-2045-1-ND - Cut Tape (CT) 641-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC3V3R-HF |
Description | TVS DIODE 3.3VWM 18VC 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,05704 € | 57,04 € |
| 2.000 | 0,05084 € | 101,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04346 € | 217,30 € |
| 10.000 | 0,03184 € | 318,40 € |
| 15.000 | 0,03177 € | 476,55 € |
| 25.000 | 0,02981 € | 745,25 € |
| 35.000 | 0,02971 € | 1.039,85 € |
| 50.000 | 0,02961 € | 1.480,50 € |
| 125.000 | 0,02893 € | 3.616,25 € |
| 250.000 | 0,02754 € | 6.885,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











