
ACPDQC2V5U-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC2V5U-HFTR-ND - Tape & Reel (TR) 641-ACPDQC2V5U-HFCT-ND - Cut Tape (CT) 641-ACPDQC2V5U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC2V5U-HF |
Description | TVS DIODE 2.5VWM 15VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 165W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| 2.000 | 0,06808 € | 136,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05912 € | 295,60 € |
| 10.000 | 0,05357 € | 535,70 € |
| 15.000 | 0,05074 € | 761,10 € |
| 25.000 | 0,04756 € | 1.189,00 € |
| 35.000 | 0,04568 € | 1.598,80 € |
| 50.000 | 0,04385 € | 2.192,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

