
ACPDQC2V5HT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQC2V5HT-HFTR-ND - Tape & Reel (TR) 641-ACPDQC2V5HT-HFCT-ND - Cut Tape (CT) 641-ACPDQC2V5HT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC2V5HT-HF |
Description | TVS DIODE 2.5VWM 8.5VC 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 340W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 85pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.3V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 8.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,10936 € | 54,68 € |
| 1.000 | 0,09727 € | 97,27 € |
| 2.000 | 0,08708 € | 174,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07603 € | 380,15 € |
| 10.000 | 0,06919 € | 691,90 € |
| 15.000 | 0,06570 € | 985,50 € |
| 25.000 | 0,06178 € | 1.544,50 € |
| 35.000 | 0,05946 € | 2.081,10 € |
| 50.000 | 0,05721 € | 2.860,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



