15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDQ03C5V0AU-HF

DigiKey Part Number
641-ACPDQ03C5V0AU-HFTR-ND - Tape & Reel (TR)
641-ACPDQ03C5V0AU-HFCT-ND - Cut Tape (CT)
641-ACPDQ03C5V0AU-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDQ03C5V0AU-HF
Description
TVS DIODE 5VWM 15VC 0402C03
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.45pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SC-101, SOT-883
Voltage - Clamping (Max) @ Ipp
15V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12390 €12,39 €
5000,09186 €45,93 €
1.0000,08150 €81,50 €
2.0000,07276 €145,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06327 €316,35 €
10.0000,05740 €574,00 €
15.0000,05441 €816,15 €
25.0000,05105 €1.276,25 €
35.0000,04905 €1.716,75 €
50.0000,04712 €2.356,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €