
ACPDQ03C3V3U-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQ03C3V3U-HFTR-ND - Tape & Reel (TR) 641-ACPDQ03C3V3U-HFCT-ND - Cut Tape (CT) 641-ACPDQ03C3V3U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQ03C3V3U-HF |
Description | TVS DIODE 3.3VWM 11VC 0402C03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 55W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.45V | Package / Case SC-101, SOT-883 |
Voltage - Clamping (Max) @ Ipp 11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,12622 € | 63,11 € |
| 1.000 | 0,11253 € | 112,53 € |
| 2.000 | 0,10100 € | 202,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08850 € | 442,50 € |
| 10.000 | 0,08076 € | 807,60 € |
| 15.000 | 0,07682 € | 1.152,30 € |
| 25.000 | 0,07239 € | 1.809,75 € |
| 35.000 | 0,06977 € | 2.441,95 € |
| 50.000 | 0,06722 € | 3.361,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

