
ACMSP2303T-HF | |
|---|---|
DigiKey Part Number | 641-ACMSP2303T-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMSP2303T-HF |
Description | MOSFET P-CH 30V 2.7A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Tc) 1W (Ta), 2.3W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 2.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12242 € | 367,26 € |
| 6.000 | 0,11174 € | 670,44 € |
| 9.000 | 0,10630 € | 956,70 € |
| 15.000 | 0,10018 € | 1.502,70 € |
| 21.000 | 0,09656 € | 2.027,76 € |
| 30.000 | 0,09304 € | 2.791,20 € |
| 75.000 | 0,08907 € | 6.680,25 € |
| Unit Price without VAT: | 0,12242 € |
|---|---|
| Unit Price with VAT: | 0,14568 € |

