
ACMSN2312T-HF | |
|---|---|
DigiKey Part Number | 641-ACMSN2312T-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMSN2312T-HF |
Description | MOSFET N-CH 20V 4.9A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.9A (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs (Max) ±8V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 8 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 750mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 31mOhm @ 5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12090 € | 362,70 € |
| 6.000 | 0,11035 € | 662,10 € |
| 9.000 | 0,10837 € | 975,33 € |
| Unit Price without VAT: | 0,12090 € |
|---|---|
| Unit Price with VAT: | 0,14387 € |

