Parametric Equivalent

ACMS66N06V8-HF | |
|---|---|
DigiKey Part Number | 641-ACMS66N06V8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMS66N06V8-HF |
Description | AUTOMOTIVE MOSFET N-CH 60V 66A P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 66A (Tc) 52W (Tc) Surface Mount 8-PDFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1625 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47333 € | 2.366,65 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

