


ACGRTS4006-HF | |
|---|---|
DigiKey Part Number | ACGRTS4006-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRTS4006-HF |
Description | DIODE STD 800V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package TS/SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06187 € | 185,61 € |
| 6.000 | 0,05582 € | 334,92 € |
| 9.000 | 0,05273 € | 474,57 € |
| 15.000 | 0,04925 € | 738,75 € |
| 21.000 | 0,04719 € | 990,99 € |
| 30.000 | 0,04712 € | 1.413,60 € |
| Unit Price without VAT: | 0,06187 € |
|---|---|
| Unit Price with VAT: | 0,07363 € |

