Diode 600 V 1A Surface Mount TS/SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount TS/SOD-123FL
ACGRTS4003-HF

ACGRTS4005-HF

DigiKey Part Number
641-2038-2-ND - Tape & Reel (TR)
641-2038-1-ND - Cut Tape (CT)
641-2038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRTS4005-HF
Description
DIODE STD 600V 1A TS/SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount TS/SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TS/SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,22500 €2,25 €
1000,11390 €11,39 €
5000,08436 €42,18 €
1.0000,07481 €74,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06265 €187,95 €
6.0000,05508 €330,48 €
9.0000,04995 €449,55 €
15.0000,04878 €731,70 €
21.0000,04779 €1.003,59 €
30.0000,04576 €1.372,80 €
75.0000,04401 €3.300,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €