


ACGRTS4005-HF | |
|---|---|
DigiKey Part Number | 641-2038-2-ND - Tape & Reel (TR) 641-2038-1-ND - Cut Tape (CT) 641-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRTS4005-HF |
Description | DIODE STD 600V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package TS/SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06682 € | 200,46 € |
| 6.000 | 0,06028 € | 361,68 € |
| 9.000 | 0,05694 € | 512,46 € |
| 15.000 | 0,05319 € | 797,85 € |
| 21.000 | 0,05097 € | 1.070,37 € |
| 30.000 | 0,04881 € | 1.464,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

