


ACGRKM4006-HF | |
|---|---|
DigiKey Part Number | ACGRKM4006-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRKM4006-HF |
Description | DIODE STD 800V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACGRKM4006-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package KM/SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06918 € | 172,95 € |
| 5.000 | 0,06238 € | 311,90 € |
| 7.500 | 0,05891 € | 441,82 € |
| 12.500 | 0,05501 € | 687,62 € |
| 17.500 | 0,05270 € | 922,25 € |
| 25.000 | 0,05235 € | 1.308,75 € |
| Unit Price without VAT: | 0,06918 € |
|---|---|
| Unit Price with VAT: | 0,08232 € |

