
ACGRC304-HF | |
|---|---|
DigiKey Part Number | 641-1908-2-ND - Tape & Reel (TR) 641-1908-1-ND - Cut Tape (CT) 641-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRC304-HF |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28400 € | 28,40 € |
| 500 | 0,21662 € | 108,31 € |
| 1.000 | 0,19490 € | 194,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15487 € | 464,61 € |
| 6.000 | 0,14659 € | 879,54 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

