Similar

ACGRBT304-HF | |
|---|---|
DigiKey Part Number | ACGRBT304-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRBT304-HF |
Description | DIODE STANDARD 800V 3A 2114 |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | ACGRBT304-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 23pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package 2114/DO-214AA |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-S3K | Bourns Inc. | 4.148 | 118-CD214C-S3KCT-ND | 0,65000 € | Similar |


