Diode 400 V 3A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRBT302-HF

DigiKey Part Number
641-1551-2-ND - Tape & Reel (TR)
641-1551-1-ND - Cut Tape (CT)
641-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRBT302-HF
Description
DIODE STANDARD 400V 3A 2114
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
ACGRBT302-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Mfr
Capacitance @ Vr, F
23pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
2114/DO-214AA
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACGRCT302-HFComchip Technology895641-1554-1-ND0,00000 €Similar
In-Stock: 3.941
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes