
ACGRBT205-HF | |
|---|---|
DigiKey Part Number | 641-1550-2-ND - Tape & Reel (TR) 641-1550-1-ND - Cut Tape (CT) 641-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRBT205-HF |
Description | DIODE STANDARD 1000V 2A 2114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | ACGRBT205-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2114/DO-214AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22940 € | 22,94 € |
| 500 | 0,17404 € | 87,02 € |
| 1.000 | 0,15616 € | 156,16 € |
| 2.000 | 0,14245 € | 284,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12524 € | 626,20 € |
| 10.000 | 0,11360 € | 1.136,00 € |
| 15.000 | 0,10958 € | 1.643,70 € |
| 25.000 | 0,10947 € | 2.736,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

