Diode 1000 V 2A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRBT205-HF

DigiKey Part Number
641-1550-2-ND - Tape & Reel (TR)
641-1550-1-ND - Cut Tape (CT)
641-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRBT205-HF
Description
DIODE STANDARD 1000V 2A 2114
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
ACGRBT205-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Mfr
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
2114/DO-214AA
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38200 €3,82 €
1000,24470 €24,47 €
5000,18562 €92,81 €
1.0000,16655 €166,55 €
2.0000,15050 €301,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12325 €616,25 €
10.0000,12041 €1.204,10 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €