Diode 600 V 2A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRBT203-HF

DigiKey Part Number
641-1549-2-ND - Tape & Reel (TR)
641-1549-1-ND - Cut Tape (CT)
641-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRBT203-HF
Description
DIODE STANDARD 600V 2A 2114
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
ACGRBT203-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2114/DO-214AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35200 €3,52 €
1000,22620 €22,62 €
5000,17060 €85,30 €
1.0000,15304 €153,04 €
2.0000,13916 €278,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12082 €604,10 €
10.0000,11229 €1.122,90 €
15.0000,10736 €1.610,40 €
25.0000,10697 €2.674,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €