
ACGRB207-HF | |
|---|---|
DigiKey Part Number | 641-1906-2-ND - Tape & Reel (TR) 641-1906-1-ND - Cut Tape (CT) 641-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRB207-HF |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2M | Taiwan Semiconductor Corporation | 6.000 | 1801-RS2MCT-ND | 0,37000 € | Similar |
| RS3MB-13-F | Diodes Incorporated | 6.216 | RS3MB-FDICT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,13712 € | 137,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10790 € | 323,70 € |
| 6.000 | 0,09829 € | 589,74 € |
| 9.000 | 0,09424 € | 848,16 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


