ACGRAT105L-HF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 408.650
Unit Price: 0,36000 €
Datasheet
Diode 1000 V 1A Surface Mount 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRAT105L-HF

DigiKey Part Number
641-1631-2-ND - Tape & Reel (TR)
641-1631-1-ND - Cut Tape (CT)
641-1631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRAT105L-HF
Description
DIODE STANDARD 1000V 1A 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount 2010
Datasheet
 Datasheet
EDA/CAD Models
ACGRAT105L-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Mfr
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
2010
Voltage - Forward (Vf) (Max) @ If
930 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1Monsemi408.650RS1MFSCT-ND0,36000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30900 €3,09 €
1000,19700 €19,70 €
5000,14832 €74,16 €
1.0000,13259 €132,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11258 €337,74 €
6.0000,10249 €614,94 €
9.0000,09735 €876,15 €
15.0000,09157 €1.373,55 €
21.0000,08815 €1.851,15 €
30.0000,08482 €2.544,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €