
ACGRAT103L-HF | |
|---|---|
DigiKey Part Number | 641-1629-2-ND - Tape & Reel (TR) 641-1629-1-ND - Cut Tape (CT) 641-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRAT103L-HF |
Description | DIODE STANDARD 600V 1A 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT103L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12816 € | 64,08 € |
| 1.000 | 0,11442 € | 114,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09693 € | 290,79 € |
| 6.000 | 0,08811 € | 528,66 € |
| 9.000 | 0,08361 € | 752,49 € |
| 15.000 | 0,07856 € | 1.178,40 € |
| 21.000 | 0,07557 € | 1.586,97 € |
| 30.000 | 0,07266 € | 2.179,80 € |
| 75.000 | 0,06680 € | 5.010,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

