
ACGRAT103-HF | |
|---|---|
DigiKey Part Number | 641-1628-2-ND - Tape & Reel (TR) 641-1628-1-ND - Cut Tape (CT) 641-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRAT103-HF |
Description | DIODE STANDARD 600V 1A 2010 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT103-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09285 € | 278,55 € |
| 6.000 | 0,08436 € | 506,16 € |
| 9.000 | 0,08003 € | 720,27 € |
| 15.000 | 0,07827 € | 1.174,05 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

