
ACGRAT102-HF | |
|---|---|
DigiKey Part Number | 641-1626-2-ND - Tape & Reel (TR) 641-1626-1-ND - Cut Tape (CT) 641-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRAT102-HF |
Description | DIODE STANDARD 400V 1A 2010 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT102-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

