
ACGRAT101-HF | |
|---|---|
DigiKey Part Number | ACGRAT101-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRAT101-HF |
Description | DIODE STANDARD 200V 1A 2010 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 2010/DO-214AC |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09285 € | 278,55 € |
| 6.000 | 0,08436 € | 506,16 € |
| 9.000 | 0,08003 € | 720,27 € |
| 15.000 | 0,07827 € | 1.174,05 € |
| Unit Price without VAT: | 0,09285 € |
|---|---|
| Unit Price with VAT: | 0,11049 € |

