
ACGRAS1Y-HF | |
|---|---|
DigiKey Part Number | 641-ACGRAS1Y-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRAS1Y-HF |
Description | DIODE STANDARD 2000V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07229 € | 361,45 € |
| 10.000 | 0,06583 € | 658,30 € |
| 15.000 | 0,06253 € | 937,95 € |
| 25.000 | 0,05883 € | 1.470,75 € |
| 35.000 | 0,05664 € | 1.982,40 € |
| 50.000 | 0,05451 € | 2.725,50 € |
| 125.000 | 0,05099 € | 6.373,75 € |
| Unit Price without VAT: | 0,07229 € |
|---|---|
| Unit Price with VAT: | 0,08603 € |

