ACDST-99-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 5.872
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9.552
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


EVVO
In Stock: 520
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.821
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 15.685
Unit Price: 0,15000 €
Datasheet
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDST-99-HF

DigiKey Part Number
641-ACDST-99-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDST-99-HF
Description
DIODE ARRAY GP 70V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04230 €126,90 €
6.0000,03790 €227,40 €
9.0000,03566 €320,94 €
15.0000,03314 €497,10 €
21.0000,03164 €664,44 €
30.0000,03019 €905,70 €
75.0000,02699 €2.024,25 €
150.0000,02502 €3.753,00 €
300.0000,02351 €7.053,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04230 €
Unit Price with VAT:0,05034 €