
ACDBQC0230R-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC0230R-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBQC0230R-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04554 € | 227,70 € |
| 10.000 | 0,04113 € | 411,30 € |
| 15.000 | 0,03888 € | 583,20 € |
| 25.000 | 0,03636 € | 909,00 € |
| 35.000 | 0,03534 € | 1.236,90 € |
| Unit Price without VAT: | 0,04554 € |
|---|---|
| Unit Price with VAT: | 0,05419 € |

