



ACDBN120-HF | |
|---|---|
DigiKey Part Number | 641-1832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBN120-HF |
Description | DIODE SCHOTTKY 20V 1A 1206 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | ACDBN120-HF Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 1206 |
Voltage - Forward (Vf) (Max) @ If 320 mV @ 100 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

