Similar

ACDBN1100-HF | |
|---|---|
DigiKey Part Number | 641-1614-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBN1100-HF |
Description | DIODE SCHOTTKY 100V 1A 1206 |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | ACDBN1100-HF Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 1206 |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBCT3100-HF | Comchip Technology | 2.475 | 641-1545-1-ND | 0,00000 € | Similar |


