
ACDBMS260-HF | |
|---|---|
DigiKey Part Number | 641-ACDBMS260-HFTR-ND - Tape & Reel (TR) 641-ACDBMS260-HFCT-ND - Cut Tape (CT) 641-ACDBMS260-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBMS260-HF |
Description | DIODE SCHOTTKY 60V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,13840 € | 69,20 € |
| 1.000 | 0,12358 € | 123,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09374 € | 281,22 € |
| 6.000 | 0,08507 € | 510,42 € |
| 9.000 | 0,08064 € | 725,76 € |
| 15.000 | 0,07567 € | 1.135,05 € |
| 21.000 | 0,07273 € | 1.527,33 € |
| 30.000 | 0,06986 € | 2.095,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

